Similar

TC54VC2902EZB | |
|---|---|
DigiKey Part Number | TC54VC2902EZB-ND |
Manufacturer | |
Manufacturer Product Number | TC54VC2902EZB |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC54VC2902EZB cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Microchip Technology | |
Series | - | |
cms-packaging | Bag | |
cms-part-status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |


