1 Channel AFE 17 Bit 18 mW 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC510COG713

DigiKey Part Number
TC510COG713TR-ND - Tape & Reel (TR)
TC510COG713CT-ND - Cut Tape (CT)
TC510COG713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC510COG713
Description
IC AFE 1 CHAN 17BIT 24SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 Channel AFE 17 Bit 18 mW 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC510COG713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
17
Number of Channels
1
Power (Watts)
18 mW
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,59000 €5,59 €
254,67320 €116,83 €
1004,24280 €424,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,24277 €4.242,77 €
Manufacturers Standard Package
Unit Price without VAT:5,59000 €
Unit Price with VAT:6,76390 €