TC4423AVOA713 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 513
Unit Price: 1,92000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.580
Unit Price: 1,73000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.526
Unit Price: 3,35000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.000
Unit Price: 1,52000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 52
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9.683
Unit Price: 5,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 530
Unit Price: 7,00000 €
Datasheet
Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4423AVOA713

DigiKey Part Number
TC4423AVOA713-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC4423AVOA713
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC4423AVOA713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
4.5A, 4.5A
Input Type
Inverting
Rise / Fall Time (Typ)
12ns, 12ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,44581 €4.771,17 €
Manufacturers Standard Package
Unit Price without VAT:1,44581 €
Unit Price with VAT:1,74943 €