Direct

TC4420VMF713 | |
|---|---|
DigiKey Part Number | TC4420VMF713-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC4420VMF713 |
Description | IC GATE DRVR LOW-SIDE 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-DFN-S (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | TC4420VMF713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN-S (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,65405 € | 2.158,37 € |
| Unit Price without VAT: | 0,65405 € |
|---|---|
| Unit Price with VAT: | 0,79140 € |


