Direct

TC4420VAT | |
|---|---|
DigiKey Part Number | TC4420VAT-ND |
Manufacturer | |
Manufacturer Product Number | TC4420VAT |
Description | IC GATE DRVR LOW-SIDE TO220-5 |
Manufacturer Standard Lead Time | cms-lead-weeks-value |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC4420VAT cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
cms-manufacturer | Microchip Technology | |
Series | - | |
cms-packaging | Tube | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 25 | 2,71960 € | 67,99 € |
| 100 | 2,46990 € | 246,99 € |
| cms-vat-exclude-title: | 3,26000 € |
|---|---|
| cms-vat-include-title: | 3,94460 € |


