
TC4420IJA | |
|---|---|
DigiKey Part Number | TC4420IJA-ND |
Manufacturer | |
Manufacturer Product Number | TC4420IJA |
Description | IC GATE DRVR LOW-SIDE 8CERDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | TC4420IJA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 25ns, 25ns | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,50000 € | 26,50 € |
| 25 | 22,08280 € | 552,07 € |
| 100 | 20,06920 € | 2.006,92 € |
| Unit Price without VAT: | 26,50000 € |
|---|---|
| Unit Price with VAT: | 32,06500 € |

