


TC1307R-XYVQRTR | |
|---|---|
DigiKey Part Number | TC1307R-XYVQRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1307R-XYVQRTR |
Description | IC REG LINEAR POS PROG 16QSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Programmable 4 Output 150mA, 150mA, 150mA, 150mA 16-QSOP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | TC1307R-XYVQRTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 4 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | Multiple | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 150mA, 0.28V @ 150mA, 0.28V @ 150mA, 0.28V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 370 µA | |
PSRR | - | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

