Direct



TC1302B-HPVUA | |
|---|---|
DigiKey Part Number | TC1302B-HPVUA-ND |
Manufacturer | |
Manufacturer Product Number | TC1302B-HPVUA |
Description | IC REG LINEAR 2.6V/1.8V 8-MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC1302B-HPVUA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, - | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 58dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,54339 € | 380,37 € |
| Unit Price without VAT: | 0,54339 € |
|---|---|
| Unit Price with VAT: | 0,65750 € |


