TC1301A-FDAVMFTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,51637 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1301A-FDAVMFTR

DigiKey Part Number
TC1301A-FDAVMFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1301A-FDAVMFTR
Description
IC REG LIN 2.8V/3V/2.63V 8-DFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TC1301A-FDAVMFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V, 3V, 2.63V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.18V @ 300mA, 0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
180 µA
PSRR
58dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,45612 €1.505,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45612 €
Unit Price with VAT:0,55191 €