
TC1270ARVRCTR | |
|---|---|
DigiKey Part Number | TC1270ARVRCTR-ND - Tape & Reel (TR) TC1270ARVRCCT-ND - Cut Tape (CT) TC1270ARVRCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1270ARVRCTR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | TC1270ARVRCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 25 | 0,64560 € | 16,14 € |
| 100 | 0,58520 € | 58,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58521 € | 1.755,63 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

