Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TC1108-5.0VDBTR | |
|---|---|
DigiKey Part Number | 150-TC1108-5.0VDBTR-ND - Tape & Reel (TR) 150-TC1108-5.0VDBTRCT-ND - Cut Tape (CT) 150-TC1108-5.0VDBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1108-5.0VDBTR |
Description | IC REG LINEAR 5V 300MA SOT-223-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1108-5.0VDBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 60dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 25 | 0,58520 € | 14,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47807 € | 1.912,28 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |



