Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1073-5.0VCH713

DigiKey Part Number
150-TC1073-5.0VCH713TR-ND - Tape & Reel (TR)
150-TC1073-5.0VCH713CT-ND - Cut Tape (CT)
150-TC1073-5.0VCH713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC1073-5.0VCH713
Description
IC REG LINEAR 5V 100MA SOT23-6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TC1073-5.0VCH713 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
64dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.798
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
250,34840 €8,71 €
1000,32510 €32,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30596 €917,88 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €