
T89C51CC02CA-6KSIM | |
|---|---|
DigiKey Part Number | T89C51CC02CA6KSIM-ND |
Manufacturer | |
Manufacturer Product Number | T89C51CC02CA-6KSIM |
Description | IC MCU 8BIT 16KB FLASH 28SO |
Customer Reference | |
Detailed Description | 8051 AT89C CAN Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-SO |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tube | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor 8051 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity CANbus, UART/USART | Supplier Device Package 28-SO |
Peripherals POR, PWM, WDT | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of I/O 20 | Base Product Number |

