Clock Fanout Buffer (Distribution) IC 1:4 650 MHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89645LK4G-TR

DigiKey Part Number
150-SY89645LK4G-TR-ND - Tape & Reel (TR)
150-SY89645LK4G-TRCT-ND - Cut Tape (CT)
150-SY89645LK4G-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89645LK4G-TR
Description
IC CLK BUFFER 1:4 650MHZ 20TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 650 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY89645LK4G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Input
LVCMOS, LVTTL
Output
LVDS
Frequency - Max
650 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,07000 €4,07 €
253,40720 €85,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,07664 €3.076,64 €
Manufacturers Standard Package
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,92470 €