Multiplexer 1 x 4:1 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89544UMG-TR

DigiKey Part Number
SY89544UMG-TR-ND - Tape & Reel (TR)
SY89544UMG-CT-ND - Cut Tape (CT)
SY89544UMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89544UMG-TR
Description
IC MULTIPLEXER 1 X 4:1 32-QFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 4:1 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SY89544UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,37000 €6,37 €
255,33120 €133,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,83595 €4.835,95 €
Manufacturers Standard Package
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,70770 €