


SY89540UMY-TR | |
|---|---|
DigiKey Part Number | 150-SY89540UMY-TR-ND - Tape & Reel (TR) 150-SY89540UMY-TRCT-ND - Cut Tape (CT) 150-SY89540UMY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY89540UMY-TR |
Description | IC CROSSPOINT SWITCH 1X4:4 44MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 44-MLF® (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SY89540UMY-TR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Microchip Technology | Voltage - Supply 2.375V ~ 2.625V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-VFQFN Exposed Pad, 44-MLF® |
Type Crosspoint Switch | Supplier Device Package 44-MLF® (7x7) |
Circuit 1 x 4:4 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY89540UMY | Microchip Technology | 335 | 576-3241-ND | 15,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,90000 € | 15,90 € |
| 25 | 13,26360 € | 331,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,05162 € | 12.051,62 € |
| Unit Price without VAT: | 15,90000 € |
|---|---|
| Unit Price with VAT: | 19,23900 € |


