Multiplexer 1 x 2:1 24-MLF® (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY89474UMG-TR

DigiKey Part Number
SY89474UMG-TR-ND - Tape & Reel (TR)
SY89474UMG-CT-ND - Cut Tape (CT)
SY89474UMG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY89474UMG-TR
Description
IC MULTIPLEXER 1 X 2:1 24-MLF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 24-MLF® (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SY89474UMG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.375V ~ 2.625V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, 24-MLF®
Supplier Device Package
24-MLF® (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,25000 €6,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,26154 €5.261,54 €
Manufacturers Standard Package
Unit Price without VAT:6,25000 €
Unit Price with VAT:7,56250 €