Direct

SY89313VMI-TR | |
|---|---|
DigiKey Part Number | SY89313VMI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89313VMI-TR |
Description | IC CLOCK GENERATOR 8MLF |
Customer Reference | |
Detailed Description | Clock Generator IC 4GHz 1 8-VFDFN Exposed Pad, 8-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | SY89313VMI-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | ECL, PECL | |
Output | ECL, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, 8-MLF® | |
Supplier Device Package | 8-MLF® (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,45226 € | 1.452,26 € |
| Unit Price without VAT: | 1,45226 € |
|---|---|
| Unit Price with VAT: | 1,75723 € |


