
SM802120UMG-TR | |
|---|---|
DigiKey Part Number | 576-4001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM802120UMG-TR |
Description | IC SYNTHESIZER 125MHZ 44QFN |
Customer Reference | |
Detailed Description | IC 125MHz 1 44-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SM802120UMG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 125MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VFQFN Exposed Pad | |
Supplier Device Package | 44-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,65298 € | 13.652,98 € |
| Unit Price without VAT: | 13,65298 € |
|---|---|
| Unit Price with VAT: | 16,52011 € |

