
SY58621LMG | |
|---|---|
DigiKey Part Number | 576-2538-ND |
Manufacturer | |
Manufacturer Product Number | SY58621LMG |
Description | IC CML/LVPECL TRX 24-MLF |
Customer Reference | |
Detailed Description | CML/LVPECL Backplane Transceiver w/ Integrated Loopback IC 24-MLF® (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SY58621LMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | CML/LVPECL Backplane Transceiver w/ Integrated Loopback | |
Supply Voltage | 3V ~ 3.6V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad, 24-MLF® | |
Supplier Device Package | 24-MLF® (4x4) | |
Base Product Number |

