SY10E195JC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 51
Unit Price: 3,84000 €
Datasheet
Delay Line IC Programmable 128 Tap 1.39ns ~ 3.63ns 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY10E195JC

DigiKey Part Number
SY10E195JC-ND
Manufacturer
Manufacturer Product Number
SY10E195JC
Description
IC DLY LN 128 TAP PROG 28-LCC
Customer Reference
Detailed Description
Delay Line IC Programmable 128 Tap 1.39ns ~ 3.63ns 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
SY10E195JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of Taps/Steps
128
Function
Programmable
Delay to 1st Tap
1.39ns
Tap Increment
20 ps
Available Total Delays
1.39ns ~ 3.63ns
Number of Independent Delays
1
Voltage - Supply
-4.2V ~ -5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.48x11.48)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1523,82164 €580,89 €
Unit Price without VAT:3,82164 €
Unit Price with VAT:4,62418 €