Direct
Similar
Similar
Similar

SY100EPT20VZI | |
|---|---|
DigiKey Part Number | SY100EPT20VZI-ND |
Manufacturer | |
Manufacturer Product Number | SY100EPT20VZI |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SY100EPT20VZI Models |
Category | Input Signal LVCMOS, LVTTL |
Manufacturer Microchip Technology | Output Signal LVPECL |
Series | Output Type Differential |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EPT20VZG | Microchip Technology | 0 | 576-2000-5-ND | 1,81929 € | Direct |
| MC100EPT20DG | onsemi | 385 | MC100EPT20DGOS-ND | 8,05000 € | Similar |
| MC100EPT20DR2G | onsemi | 179 | 488-MC100EPT20DR2GCT-ND | 5,85000 € | Similar |
| MC100LVELT22DTG | onsemi | 89 | MC100LVELT22DTGOS-ND | 4,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 1,33349 € | 633,41 € |
| Unit Price without VAT: | 1,33349 € |
|---|---|
| Unit Price with VAT: | 1,61352 € |




