Direct
Similar

SY100EP16VKG-TR | |
|---|---|
DigiKey Part Number | SY100EP16VKG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY100EP16VKG-TR |
Description | IC DIFFERENTIAL RX/DVR 8-MSOP |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-MSOP |
EDA/CAD Models | SY100EP16VKG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


