SY100EL91LZI-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 36
Unit Price: 8,63000 €
Datasheet

Similar


onsemi
In Stock: 2.108
Unit Price: 9,89000 €
Datasheet

Similar


onsemi
In Stock: 1.058
Unit Price: 23,36000 €
Datasheet
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL91LZI-TR

DigiKey Part Number
SY100EL91LZI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL91LZI-TR
Description
IC XLTR MS UNIDIR 20-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL91LZI-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
3
Input Signal
LVPECL
Output Signal
ECL, LVECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,77280 €2.772,80 €
Manufacturers Standard Package
Unit Price without VAT:2,77280 €
Unit Price with VAT:3,35509 €