Differential Receiver IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL16VDKG

DigiKey Part Number
576-1978-5-ND
Manufacturer
Manufacturer Product Number
SY100EL16VDKG
Description
IC DIFFERENTIAL RX 1BIT 10-MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Differential Receiver IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SY100EL16VDKG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
Logic Type
Differential Receiver
Supply Voltage
3.3V, 5V
Number of Bits
1
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5001,58370 €791,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,58370 €
Unit Price with VAT:1,91628 €