Direct

SST39WF400B-70-4I-MAQE | |
|---|---|
DigiKey Part Number | SST39WF400B-70-4I-MAQE-ND |
Manufacturer | |
Manufacturer Product Number | SST39WF400B-70-4I-MAQE |
Description | IC FLASH 4MBIT PARALLEL 48WFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 70 ns 48-WFBGA (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | SST39WF400B-70-4I-MAQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 40µs | |
Access Time | 70 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-WFBGA (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 1,92774 € | 1.426,53 € |
| Unit Price without VAT: | 1,92774 € |
|---|---|
| Unit Price with VAT: | 2,33257 € |


