Direct
Similar

SST39SF040-45-4I-NHE-T | |
|---|---|
DigiKey Part Number | SST39SF040-45-4I-NHE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST39SF040-45-4I-NHE-T |
Description | IC FLASH 4MBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 45 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | SST39SF040-45-4I-NHE-T Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 20µs |
Packaging Tape & Reel (TR) | Access Time 45 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39SF040-55-4I-NHE-T | Microchip Technology | 739 | SST39SF040-55-4I-NHE-TCT-ND | 2,60000 € | Direct |
| SST39SF040-70-4I-NHE-T | Microchip Technology | 977 | 150-SST39SF040-70-4I-NHE-TCT-ND | 2,51000 € | Similar |


