Direct



SST38VF6401-90-5C-EKE-T | |
|---|---|
DigiKey Part Number | SST38VF6401-90-5C-EKE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST38VF6401-90-5C-EKE-T |
Description | IC FLASH 64MBIT PARALLEL 48TSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit Parallel 90 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SST38VF6401-90-5C-EKE-T Models |
Category | Memory Organization 4M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 10µs |
Packaging Tape & Reel (TR) | Access Time 90 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST38VF6401-90-5C-EKE | Microchip Technology | 188 | SST38VF6401-90-5C-EKE-ND | 6,88000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,44228 € | 6.442,28 € |
| Unit Price without VAT: | 6,44228 € |
|---|---|
| Unit Price with VAT: | 7,79516 € |


