Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SST25VF040B-80-4I-SAE-T | |
|---|---|
DigiKey Part Number | SST25VF040B-80-4I-SAE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST25VF040B-80-4I-SAE-T |
Description | IC FLASH 4MBIT SPI 80MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 80 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF040B-80-4I-SAE-T Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10µs |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF040B-50-4I-SAE-T | Microchip Technology | 38.071 | SST25VF040B-50-4I-SAE-TCT-ND | 1,04000 € | Similar |
| SST25VF040B-50-4I-SAF-T | Microchip Technology | 409 | SST25VF040B-50-4I-SAF-TCT-ND | 0,99000 € | Similar |
| AT25DF041B-SSHNHR-T | Renesas Electronics Corporation | 305 | 1265-1268-1-ND | 1,48000 € | Similar |
| AT25XE041B-SSHN-B | Renesas Electronics Corporation | 0 | AT25XE041B-SSHN-B-ND | 0,91424 € | Similar |
| AT25XE041B-SSHN-T | Renesas Electronics Corporation | 0 | 1265-1144-1-ND | 1,18000 € | Similar |





