MFR Recommended
MFR Recommended
Similar
Similar
Similar

SST25VF020B-80-4C-Q3AE-T | |
|---|---|
DigiKey Part Number | SST25VF020B-80-4C-Q3AE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST25VF020B-80-4C-Q3AE-T |
Description | IC FLASH 2MBIT SPI 80MHZ 8USON |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 80 MHz 8-USON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF020B-80-4C-Q3AE-T Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 10µs |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-USON (3x2) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25PF040CT-40I/NP | Microchip Technology | 6.618 | SST25PF040CT-40I/NPCT-ND | 1,21000 € | MFR Recommended |
| SST25VF020B-80-4C-QAE-T | Microchip Technology | 0 | SST25VF020B-80-4C-QAE-T-ND | 1,02090 € | MFR Recommended |
| AT25DF021A-MAHNHR-T | Renesas Electronics Corporation | 80 | 1265-1200-1-ND | 1,34000 € | Similar |
| AT25XE021A-MAHN-T | Renesas Electronics Corporation | 68.202 | 1265-1142-1-ND | 1,44000 € | Similar |
| W25X20CLUXIG TR | Winbond Electronics | 81.075 | 256-W25X20CLUXIGTRCT-ND | 0,42000 € | Similar |




