
SST25VF010A-33-4C-QAE-T | |
|---|---|
DigiKey Part Number | SST25VF010A-33-4C-QAE-TTR-ND - Tape & Reel (TR) SST25VF010A-33-4C-QAE-TCT-ND - Cut Tape (CT) SST25VF010A-33-4C-QAE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF010A-33-4C-QAE-T |
Description | IC FLASH 1MBIT SPI 33MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 33 MHz 8-WSON |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF010A-33-4C-QAE-T Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 33 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 20µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WSON |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF010A-33-4I-QAE-T | Microchip Technology | 602 | SST25VF010A-33-4I-QAE-TCT-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85075 € | 1.701,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 25 | 0,85840 € | 21,46 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

