Direct
Direct

SMDA15C-4/TR7 | |
|---|---|
DigiKey Part Number | SMDA15C-4/TR7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDA15C-4/TR7 |
Description | TVS DIODE 15VWM 30VC 8SOIC |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 140pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDA15C-4-2/TR13 | Microchip Technology | 0 | SMDA15C-4-2/TR13-ND | 2,35592 € | Direct |
| SMDA15C-4-2/TR7 | Microchip Technology | 0 | SMDA15C-4-2/TR7-ND | 2,35592 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,06798 € | 1.033,99 € |
| Unit Price without VAT: | 2,06798 € |
|---|---|
| Unit Price with VAT: | 2,50226 € |


