
SMCJ6036E3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMCJ6036E3/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | SMCJ6036E3/TR13 |
Description | TVS DIODE 5.5VWM 11.7V DO214AB |
Customer Reference | |
Detailed Description | 11.7V Clamp 128A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 128A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.75V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.7V | Base Product Number |

