SMBJ8.0AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 87
Unit Price: 0,30000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13495 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11386 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


YAGEO
In Stock: 2.388
Unit Price: 0,12000 €
Datasheet

Similar


YAGEO
In Stock: 160
Unit Price: 0,32000 €
Datasheet
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.0AE3/TR13

DigiKey Part Number
SMBJ8.0AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ8.0AE3/TR13
Description
TVS DIODE 8VWM 13.6VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
44.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21515 €645,45 €
Manufacturers Standard Package
Unit Price without VAT:0,21515 €
Unit Price with VAT:0,26033 €