Similar
Similar

SMAJ6.5CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ6.5CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CAE3/TR13 |
Description | TVS DIODE 6.5VWM 11.2V DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 44.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 44.7A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.5CA | Littelfuse Inc. | 6.664 | SMAJ6.5CALFCT-ND | 0,41000 € | Similar |
| SMAJ6.5CA | Bourns Inc. | 8.752 | SMAJ6.5CABCT-ND | 0,49000 € | Similar |
| SMAJ6.5CA-13-F | Diodes Incorporated | 20.777 | SMAJ6.5CA-13-FDICT-ND | 0,42000 € | Similar |
| SMAJ6.5CA-TR | STMicroelectronics | 5.240 | 497-7896-1-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15706 € | 785,30 € |
| Unit Price without VAT: | 0,15706 € |
|---|---|
| Unit Price with VAT: | 0,19004 € |




