
SIO1036-ZG | |
|---|---|
DigiKey Part Number | SIO1036-ZG-ND |
Manufacturer | |
Manufacturer Product Number | SIO1036-ZG |
Description | IC INTERFACE SPECIALIZED 36QFN |
Customer Reference | |
Detailed Description | Interface 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | - | |
Interface | LPC | |
Voltage - Supply | 3.3V | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |

