What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG723T

DigiKey Part Number
SG723T-ND
Manufacturer
Manufacturer Product Number
SG723T
Description
IC REG LIN POS/NEG ADJ TO99-10
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 150mA TO-99-10
Datasheet
 Datasheet
EDA/CAD Models
SG723T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
37V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
86dB ~ 74dB (50Hz ~ 10kHz)
Control Features
-
Protection Features
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-99-10
Supplier Device Package
TO-99-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.