SG2525AN is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 7.725
Unit Price: 4,69018 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.520
Unit Price: 1,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.445
Unit Price: 1,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.179
Unit Price: 2,42000 €
Datasheet
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-PDIP
16 PDIP

SG2525AN

DigiKey Part Number
SG2525AN-ND
Manufacturer
Manufacturer Product Number
SG2525AN
Description
IC REG CTRLR PUSH-PULL 16DIP
Customer Reference
Detailed Description
Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Frequency - Switching
100Hz ~ 350kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1503,92367 €588,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,92367 €
Unit Price with VAT:4,74764 €