Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SG137K

DigiKey Part Number
150-SG137K-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
SG137K
Description
IC REG LINEAR NEG ADJ 1.5A TO3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-36V
Voltage - Output (Min/Fixed)
-1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
60dB ~ 77dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-55°C ~ 125°C
Grade
Military
Qualification
MIL-STD-883
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.