Interface 128-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH5027E-NW

DigiKey Part Number
SCH5027E-NW-ND
Manufacturer
Manufacturer Product Number
SCH5027E-NW
Description
IC INTERFACE SPECIALIZED 128QFP
Customer Reference
Detailed Description
Interface 128-QFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
-
Interface
LPC
Voltage - Supply
3.3V
Package / Case
128-BFQFP
Supplier Device Package
128-QFP (14x20)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,31000 €4,31 €
253,59520 €89,88 €
1003,47400 €347,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,31000 €
Unit Price with VAT:5,21510 €