
SCH4304-NS | |
|---|---|
DigiKey Part Number | SCH4304-NS-ND |
Manufacturer | |
Manufacturer Product Number | SCH4304-NS |
Description | IC INTERFACE SPECIALIZED 128QFP |
Customer Reference | |
Detailed Description | Controller Interface 128-QFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Controller | |
Interface | LPC | |
Voltage - Supply | 3.3V | |
Package / Case | - | |
Supplier Device Package | 128-QFP | |
Mounting Type | Surface Mount | |
Base Product Number |

