
SCH3221I-7U | |
|---|---|
DigiKey Part Number | SCH3221I-7U-ND |
Manufacturer | |
Manufacturer Product Number | SCH3221I-7U |
Description | IC INTFACE SPECIALIZED 64WFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Controller Interface 64-WFBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | I/O Controller | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 64-WFBGA | |
Supplier Device Package | 64-WFBGA (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 3,37957 € | 1.655,99 € |
| Unit Price without VAT: | 3,37957 € |
|---|---|
| Unit Price with VAT: | 4,08928 € |

