I/O Controller Interface 64-WFBGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCH3221I-7U-TR

DigiKey Part Number
SCH3221I-7U-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCH3221I-7U-TR
Description
IC INTFACE SPECIALIZED 64WFBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
I/O Controller Interface 64-WFBGA (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
I/O Controller
Interface
-
Voltage - Supply
3.3V
Package / Case
64-WFBGA
Supplier Device Package
64-WFBGA (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,44226 €10.326,78 €
Manufacturers Standard Package
Unit Price without VAT:3,44226 €
Unit Price with VAT:4,16513 €