Direct

RE46C108S8F | |
|---|---|
DigiKey Part Number | RE46C108S8F-ND |
Manufacturer | |
Manufacturer Product Number | RE46C108S8F |
Description | IC HORN DRIVER DUAL 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Horn Driver IC Logic Input Logic Output 8-SOIC |
EDA/CAD Models | RE46C108S8F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Horn Driver | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 4 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,66267 € | 596,40 € |
| Unit Price without VAT: | 0,66267 € |
|---|---|
| Unit Price with VAT: | 0,80183 € |


