
R5080PF | |
|---|---|
DigiKey Part Number | R5080PF-ND |
Manufacturer | |
Manufacturer Product Number | R5080PF |
Description | DIODE STANDARD 800V 50A DO21 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 50A Press Fit DO-21 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 50 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-21 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,64270 € | 3.764,27 € |
| Unit Price without VAT: | 37,64270 € |
|---|---|
| Unit Price with VAT: | 45,54767 € |

