Image for R5020PF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5020PF

DigiKey Part Number
R5020PF-ND
Manufacturer
Manufacturer Product Number
R5020PF
Description
DIODE STANDARD 200V 50A DO21
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 200 V 50A Press Fit DO-21
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
50A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 50 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-21
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10037,64270 €3.764,27 €
Unit Price without VAT:37,64270 €
Unit Price with VAT:45,54767 €