IC 20MHz 1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL902165USY

DigiKey Part Number
PL902165USY-ND
Manufacturer
Manufacturer Product Number
PL902165USY
Description
IC JITTER BLOCKER SOT23-6L
Customer Reference
Detailed Description
IC 20MHz 1 SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Input
LVCMOS
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
20MHz
Divider/Multiplier
No/No
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.