Clock Fanout Buffer (Distribution) IC 1:9 134 MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL123-09NOC-R

DigiKey Part Number
576-4089-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PL123-09NOC-R
Description
IC CLK BUFFER 1:9 134MHZ 16TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:9 134 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Frequency - Max
134 MHz
Voltage - Supply
1.62V ~ 3.63V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,20811 €3.020,28 €
5.0001,18381 €5.919,05 €
Manufacturers Standard Package
Unit Price without VAT:1,20811 €
Unit Price with VAT:1,46181 €