
PIC32MZ2048EFH100T-I/GJX | |
|---|---|
DigiKey Part Number | PIC32MZ2048EFH100T-I/GJXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32MZ2048EFH100T-I/GJX |
Description | IC MCU 32BIT 2MB FLASH 100TFBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M-Class PIC® 32MZ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 100-TFBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MZ2048EFH100T-I/GJX Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.1V ~ 3.6V |
Part Status Active | Data Converters A/D 40x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M-Class | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 100-TFBGA (7x7) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, PMP, SPI, SQI, UART/USART, USB OTG | Package / Case 100-TFBGA |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 12,87905 € | 28.333,91 € |
| Unit Price without VAT: | 12,87905 € |
|---|---|
| Unit Price with VAT: | 15,58365 € |








