MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LQFP (20x20)
Microchip PIC32MZ DA Series MCUs | Digi-Key Daily

PIC32MZ1025DAA176-I/2J

DigiKey Part Number
PIC32MZ1025DAA176-I/2J-ND
Manufacturer
Manufacturer Product Number
PIC32MZ1025DAA176-I/2J
Description
IC MCU 32BIT 1MB FLASH 176LQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Part Status
Active
Data Converters
A/D 45x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® microAptiv™
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
200MHz
Supplier Device Package
176-LQFP (20x20)
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG
Package / Case
176-LQFP Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
120
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,13000 €14,13 €
2512,96080 €324,02 €
10011,74570 €1.174,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,13000 €
Unit Price with VAT:17,09730 €